STMicroelectronics MDmesh N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-247 STW26NM60N
- RS Stock No.:
- 761-0304
- Mfr. Part No.:
- STW26NM60N
- Manufacturer:
- STMicroelectronics
Add 10 more to save 36%
View bulk pricing optionsSubtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
- 26 unit(s) ready to ship from another location
- Plus 516 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.21 | - |
| 10 - 99 | €4.60 | 36% |
| 100 - 1199 | €3.88 | 46% |
| 1200 + | €3.60 | 50% |
*price indicative
- RS Stock No.:
- 761-0304
- Mfr. Part No.:
- STW26NM60N
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | MDmesh | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 165mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 140W | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series MDmesh | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 165mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 140W | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Length 15.75mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 600V/650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW26NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW20NM60
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STF26NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP20NM60FP
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP26NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW45NM60
