STMicroelectronics MDmesh N-Channel MDmesh II Power MOSFET, 17 A, 500 V Enhancement, 3-Pin TO-263 STB23NM50N
- RS Stock No.:
- 761-0663
- Mfr. Part No.:
- STB23NM50N
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
In Stock
- Plus 960 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €3.47 |
| 2 + | €3.30 |
*price indicative
- RS Stock No.:
- 761-0663
- Mfr. Part No.:
- STB23NM50N
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MDmesh II Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-263 | |
| Series | MDmesh | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.19Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.75mm | |
| Height | 4.6mm | |
| Width | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MDmesh II Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-263 | ||
Series MDmesh | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.19Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.75mm | ||
Height 4.6mm | ||
Width 10.4mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MDmesh II Power MOSFET 500 V Enhancement, 3-Pin TO-263 STB23NM50N
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB24NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 STB18NM80
- STMicroelectronics MDmesh 17 A 3-Pin TO-247
- STMicroelectronics MDmesh 17 A 3-Pin TO-247 STW20NK50Z
- STMicroelectronics FDmesh N-Channel FDmesh II Power MOSFET 600 V Enhancement, 3-Pin TO-220FP STF11NM60ND
- STMicroelectronics FDmesh N-Channel FDmesh II Power MOSFET 600 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP18NM80
