STMicroelectronics MDmesh N-Channel MOSFET, 17 A, 800 V Enhancement, 3-Pin TO-263 STB18NM80

Get a bulk buy discount

Add 2000 more to save €28.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€2,242.00

(exc. VAT)

€2,758.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€2.242€2,242.00-
2000 +€2.228€2,228.00€28.00

*price indicative

RS Stock No.:
168-7535
Mfr. Part No.:
STB18NM80
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

800V

Series

MDmesh

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

295mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

70nC

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

190W

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

10.75mm

Width

10.4mm

Height

4.6mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MDmesh™, 800V/1500V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy