STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V Enhancement, 3-Pin TO-252 STD16NF06T4
- RS Stock No.:
- 761-0698
- Mfr. Part No.:
- STD16NF06T4
- Manufacturer:
- STMicroelectronics
Add 50 more to save 41%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.344 | €6.72 | - |
| 50 - 245 | €0.788 | €3.94 | 41% |
| 250 - 495 | €0.556 | €2.78 | 58% |
| 500 + | €0.434 | €2.17 | 67% |
*price indicative
- RS Stock No.:
- 761-0698
- Mfr. Part No.:
- STD16NF06T4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 14.1nC | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 14.1nC | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 175°C | ||
Height 2.4mm | ||
Width 6.2mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD16NF06T4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP16NF06L
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB16NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP16NF06
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD20NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD30NF06LT4
