STMicroelectronics STripFET N-Channel MOSFET, 35 A, 60 V Enhancement, 3-Pin TO-252 STD30NF06LT4
- RS Stock No.:
- 687-5169
- Distrelec Article No.:
- 304-43-895
- Mfr. Part No.:
- STD30NF06LT4
- Manufacturer:
- STMicroelectronics
Add 100 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
- 10 unit(s) ready to ship from another location
- Plus 20,140 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.036 | €10.36 | - |
| 100 - 490 | €0.694 | €6.94 | 33% |
| 500 - 990 | €0.671 | €6.71 | 35% |
| 1000 - 2490 | €0.663 | €6.63 | 36% |
| 2500 + | €0.655 | €6.55 | 36% |
*price indicative
- RS Stock No.:
- 687-5169
- Distrelec Article No.:
- 304-43-895
- Mfr. Part No.:
- STD30NF06LT4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 70W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 70W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.4mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35NF06T4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD16NF06T4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD20NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD20NF06T4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD16NF06LT4
