DiodesZetex DMN N-Channel MOSFET, 4.8 A, 45 V Enhancement, 6-Pin TSOT DMN4060SVT-7
- RS Stock No.:
- 770-5137
- Mfr. Part No.:
- DMN4060SVT-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.75
(exc. VAT)
€13.25
(inc. VAT)
Temporarily out of stock
- 2,875 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | €0.43 | €10.75 |
| 150 - 725 | €0.387 | €9.68 |
| 750 + | €0.344 | €8.60 |
*price indicative
- RS Stock No.:
- 770-5137
- Mfr. Part No.:
- DMN4060SVT-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.8A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | TSOT | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 62mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.8W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.8A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type TSOT | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 62mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.8W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 45 V Enhancement, 6-Pin TSOT DMN4060SVT-7
- DiodesZetex Dual DMN N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26
- DiodesZetex Dual DMN N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26 DMN2053UVTQ-7
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN DMN1008UFDF-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN DMN2022UFDF-7
- DiodesZetex Dual DMN N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
