DiodesZetex DMP4015SPS Type P-Channel MOSFET, 11 A, 40 V Enhancement, 8-Pin PowerDI5060 DMP4015SPS-13

Subtotal (1 pack of 10 units)*

€6.77

(exc. VAT)

€8.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,280 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.677€6.77

*price indicative

Packaging Options:
RS Stock No.:
770-5175
Mfr. Part No.:
DMP4015SPS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI5060

Series

DMP4015SPS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.1W

Typical Gate Charge Qg @ Vgs

47.5nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Operating Temperature

150°C

Height

1.1mm

Width

6mm

Standards/Approvals

No

Length

5.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy