onsemi Single SuperFET II 1 N-Channel MOSFET, 4.5 A, 600 V Enhancement, 3-Pin IPAK (TO-251) FCU900N60Z
- RS Stock No.:
- 774-1124
- Mfr. Part No.:
- FCU900N60Z
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-1124
- Mfr. Part No.:
- FCU900N60Z
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | IPAK (TO-251) | |
| Series | SuperFET II | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 52W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Length | 6.8mm | |
| Width | 2.5mm | |
| Height | 6.3mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type IPAK (TO-251) | ||
Series SuperFET II | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 52W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Length 6.8mm | ||
Width 2.5mm | ||
Height 6.3mm | ||
Number of Elements per Chip 1 | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single SuperFET II 1 N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) FCU900N60Z
- onsemi Single SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA20N60F
- onsemi Single SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA47N60
- onsemi Single QFET 1 N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK FQU13N10LTU
- STMicroelectronics Single STripFET II 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55L-06
- onsemi Single 1 MOSFET 60 V Enhancement, 3-Pin IPAK (TO-251) FQU11P06TU
- onsemi Single UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDP5N50NZ
- onsemi SuperFET II N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F
