STMicroelectronics MDmesh M5 N-Channel MOSFET, 58 A, 710 V Enhancement, 3-Pin TO-3PF STFW69N65M5

Get a bulk buy discount

Add 10 more to save 33%

View bulk pricing options

Subtotal (1 unit)*

€13.12

(exc. VAT)

€16.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.12-
10 - 99€8.6933%
100 - 599€8.5934%
600 +€8.4835%

*price indicative

Packaging Options:
RS Stock No.:
783-3018
Mfr. Part No.:
STFW69N65M5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

710V

Package Type

TO-3PF

Series

MDmesh M5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

143nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

79W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Operating Temperature

150°C

Width

5.7mm

Length

15.7mm

Standards/Approvals

No

Height

26.7mm

Automotive Standard

No

COO (Country of Origin):
KR

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy