STMicroelectronics MDmesh M5 N-Channel MOSFET, 84 A, 710 V Enhancement, 3-Pin TO-247 STW88N65M5
- RS Stock No.:
- 783-3024
- Mfr. Part No.:
- STW88N65M5
- Manufacturer:
- STMicroelectronics
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€20.34
(exc. VAT)
€25.02
(inc. VAT)
- 18 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.34 | - |
| 5 - 9 | €19.81 | 2% |
| 10 + | €19.28 | 5% |
*price indicative
- RS Stock No.:
- 783-3024
- Mfr. Part No.:
- STW88N65M5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 710V | |
| Package Type | TO-247 | |
| Series | MDmesh M5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 450W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 204nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.15mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 710V | ||
Package Type TO-247 | ||
Series MDmesh M5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 450W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 204nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 20.15mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Length 15.75mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW88N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW34N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW45N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW38N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW57N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW78N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-3PF
