STMicroelectronics MDmesh M5 N-Channel MOSFET, 69 A, 710 V Enhancement, 3-Pin TO-247 STW78N65M5

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€61.98

(exc. VAT)

€76.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€12.396€61.98-
25 - 45€12.086€60.432%
50 +€11.752€58.765%

*price indicative

Packaging Options:
RS Stock No.:
791-7970
Mfr. Part No.:
STW78N65M5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

69A

Maximum Drain Source Voltage Vds

710V

Package Type

TO-247

Series

MDmesh M5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

32mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

203nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

450W

Maximum Gate Source Voltage Vgs

-25V, +25V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Height

20.15mm

Length

15.75mm

Standards/Approvals

No

Width

5.15mm

Automotive Standard

AEC-Q101

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy