Infineon HEXFET N-Channel MOSFET, 38 A, 300 V, 3-Pin TO-247AC IRFP4137PBF
- RS Stock No.:
- 784-8944
- Mfr. Part No.:
- IRFP4137PBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-8944
- Mfr. Part No.:
- IRFP4137PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 38 A | |
| Maximum Drain Source Voltage | 300 V | |
| Package Type | TO-247AC | |
| Series | HEXFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 69 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 341 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 83 nC @ 10 V | |
| Length | 16.13mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 5.2mm | |
| Height | 21.1mm | |
| Forward Diode Voltage | 1.3V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 38 A | ||
Maximum Drain Source Voltage 300 V | ||
Package Type TO-247AC | ||
Series HEXFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 69 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 341 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 83 nC @ 10 V | ||
Length 16.13mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 5.2mm | ||
Height 21.1mm | ||
Forward Diode Voltage 1.3V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 38A Maximum Continuous Drain Current, 341W Maximum Power Dissipation - IRFP4137PBF
This N-channel MOSFET is designed for high power applications, handling continuous drain currents up to 38A while accommodating a maximum drain-source voltage of 300V. Its enhancement mode configuration provides enhanced efficiency and performance in electronic circuits, making it a key component for various industrial uses. The MOSFET is robust and ensures dependable operation in challenging conditions.
Features & Benefits
• High efficiency synchronous rectification contributes to energy savings
• Improved gate, avalanche, and dynamic ruggedness enhance durability
• Low Rds(on) rating minimises power loss during operation
• Thermal performance withstands temperatures up to +175°C
• Improved gate, avalanche, and dynamic ruggedness enhance durability
• Low Rds(on) rating minimises power loss during operation
• Thermal performance withstands temperatures up to +175°C
Applications
• Utilised for synchronous rectification in switched-mode power supplies
• Suitable for hard switching and high-frequency circuit designs
• Employed in uninterruptible power supply systems for enhanced reliability
• Suitable for hard switching and high-frequency circuit designs
• Employed in uninterruptible power supply systems for enhanced reliability
What is the maximum gate-source voltage allowable for safe operation?
The device can safely handle a maximum gate-source voltage of ±20V, ensuring compatibility in various applications.
How can this device be effectively cooled in high power applications?
Effective cooling can be achieved by applying a suitable heat sink and ensuring proper airflow to maintain junction temperatures within 175°C during operation.
What kind of circuit configurations can this MOSFET support?
It is suitable for single transistor configurations, enabling integration into diverse circuit designs with high efficiency.
What happens to the performance at higher temperatures?
At elevated temperatures, the continuous drain current rating decreases
at 100°C, it is rated for 27A compared to 38A at 25°C.
Related links
- Infineon HEXFET N-Channel MOSFET 300 V, 3-Pin TO-247AC IRFP4137PBF
- Infineon HEXFET N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247AC
- Infineon HEXFET N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247AC IRFP4868PBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-247AC IRFP048NPBF
- Infineon HEXFET N-Channel MOSFET 200 V, 3-Pin TO-247AC IRF200P222
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-247AC IRFP4368PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-247AC IRFP4410ZPBF
- Infineon HEXFET N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC
