Vishay D Series N-Channel Power MOSFET, 8.7 A, 500 V Enhancement, 3-Pin TO-220AB SIHP8N50D-GE3
- RS Stock No.:
- 787-9181
- Mfr. Part No.:
- SIHP8N50D-GE3
- Manufacturer:
- Vishay
Add 50 more to save €9.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
- 5 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.896 | €9.48 | - |
| 50 - 120 | €1.712 | €8.56 | €9.20 |
| 125 - 245 | €1.52 | €7.60 | €47.00 |
| 250 - 495 | €1.426 | €7.13 | €117.50 |
| 500 + | €1.332 | €6.66 | €282.00 |
*price indicative
- RS Stock No.:
- 787-9181
- Mfr. Part No.:
- SIHP8N50D-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.7A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | D Series | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.85Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 156W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.65mm | |
| Standards/Approvals | No | |
| Length | 10.51mm | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.7A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series D Series | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.85Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 156W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.65mm | ||
Standards/Approvals No | ||
Length 10.51mm | ||
Height 9.01mm | ||
Automotive Standard No | ||
N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay D Series N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB SIHP8N50D-GE3
- Vishay D Series N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB SIHP6N40D-GE3
- Vishay D Series N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Vishay D Series N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP SIHF5N50D-E3
- Vishay D Series N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247AC SIHG25N40D-GE3
- Vishay D Series N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247 SiHS36N50D-GE3
- Vishay Single D Series N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Vishay EF N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220AB
