Vishay SiHG32N50D N-Channel MOSFET, 30 A, 500 V Enhancement, 3-Pin TO-247AC SiHG32N50D-GE3
- RS Stock No.:
- 787-9207
- Mfr. Part No.:
- SiHG32N50D-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-9207
- Mfr. Part No.:
- SiHG32N50D-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | SiHG32N50D | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 390W | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series SiHG32N50D | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 390W | ||
Maximum Operating Temperature 150°C | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Height 20.82mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG100N65E-GE3
- Vishay E N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247AC SIHG20N50E-GE3
- IXYS HiperFET 30 A 3-Pin TO-247 IXFH30N50Q3
- IXYS HiperFET 30 A 3-Pin TO-247
- Vishay Single IRFP 1 N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247AC IRFP23N50LPBF
- Vishay SIHG N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- Vishay SIHG N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247AC SIHG155N60EF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG050N65SF-GE3
