IXYS HiperFET, Q3-Class N-Channel MOSFET, 30 A, 500 V Enhancement, 3-Pin TO-247 IXFH30N50Q3
- RS Stock No.:
- 801-1386
- Distrelec Article No.:
- 302-53-319
- Mfr. Part No.:
- IXFH30N50Q3
- Manufacturer:
- IXYS
Add 6 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
- 255 unit(s) ready to ship from another location
- Plus 258 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €13.36 | - |
| 6 - 14 | €12.28 | 8% |
| 15 + | €11.65 | 12% |
*price indicative
- RS Stock No.:
- 801-1386
- Distrelec Article No.:
- 302-53-319
- Mfr. Part No.:
- IXFH30N50Q3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 690W | |
| Typical Gate Charge Qg @ Vgs | 62nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 16.26mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247 | ||
Series HiperFET, Q3-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 690W | ||
Typical Gate Charge Qg @ Vgs 62nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 16.26mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 30 A 3-Pin TO-247
- IXYS HiperFET 45 A 3-Pin ISOPLUS247
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N50Q3
- IXYS HiperFET 64 A 3-Pin PLUS247 IXFX64N50Q3
- IXYS HiperFET 45 A 3-Pin ISOPLUS247 IXFR64N50Q3
- IXYS HiperFET 50 A 3-Pin TO-247
- IXYS HiperFET 70 A 3-Pin TO-247 IXFH70N20Q3
- IXYS HiperFET 18 A 3-Pin TO-247 IXFH18N100Q3
