Vishay Isolated TrenchFET 2 N-Channel MOSFET, 8 A, 30 V Enhancement, 8-Pin SOIC SQ4920EY-T1_GE3
- RS Stock No.:
- 787-9462
- Mfr. Part No.:
- SQ4920EY-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 tape of 5 units)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
- Shipping from 31 May 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.148 | €10.74 |
| 50 - 120 | €2.02 | €10.10 |
| 125 - 245 | €1.822 | €9.11 |
| 250 - 495 | €1.716 | €8.58 |
| 500 + | €1.61 | €8.05 |
*price indicative
- RS Stock No.:
- 787-9462
- Mfr. Part No.:
- SQ4920EY-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 19.7nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4.4W | |
| Forward Voltage Vf | 750mV | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 175°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 19.7nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4.4W | ||
Forward Voltage Vf 750mV | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 175°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual N-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC SQ4920EY-T1_GE3
- Vishay Isolated TrenchFET 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SI4946BEY-T1-GE3
- Vishay Isolated TrenchFET 2 N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC SI4214DDY-T1-GE3
- Vishay Isolated TrenchFET 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SI9945BDY-T1-GE3
- Vishay Isolated TrenchFET 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin SO-8 SI7288DP-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC SI4925DDY-T1-GE3
- Vishay Isolated TrenchFET 2 N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1922EDH-T1-GE3
- Vishay Isolated TrenchFET 2 Type N 8 A 8-Pin SOIC SI4564DY-T1-GE3
