DiodesZetex Isolated 2 Type N, Type P-Channel MOSFET, 7.6 A, 30 V Enhancement, 8-Pin SOIC DMC3028LSDX-13

Subtotal (1 pack of 10 units)*

€5.42

(exc. VAT)

€6.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 23 November 2026
  • Plus 2,550 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.542€5.42

*price indicative

Packaging Options:
RS Stock No.:
790-4568
Mfr. Part No.:
DMC3028LSDX-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type N, Type P

Maximum Continuous Drain Current Id

7.6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Forward Voltage Vf

700mV

Maximum Power Dissipation Pd

1.2W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

6nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Standards/Approvals

AEC-Q101, MIL-STD-202, RoHS, UL 94V-0, J-STD-020

Length

4.95mm

Width

3.95mm

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy