DiodesZetex DMP4025SFG Type P-Channel MOSFET, 7.2 A, 40 V Enhancement, 8-Pin PowerDI3333 DMP4025SFG-7
- RS Stock No.:
- 790-4621
- Mfr. Part No.:
- DMP4025SFG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 1,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.48 | €4.80 |
*price indicative
- RS Stock No.:
- 790-4621
- Mfr. Part No.:
- DMP4025SFG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 7.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI3333 | |
| Series | DMP4025SFG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 810mW | |
| Typical Gate Charge Qg @ Vgs | 33.7nC | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Length | 3.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 7.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI3333 | ||
Series DMP4025SFG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 810mW | ||
Typical Gate Charge Qg @ Vgs 33.7nC | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Length 3.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP4025SFG Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMPH4029 Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex 2 Type P-Channel MOSFET 8-Pin PowerDI3333-8
