Nexperia N-Channel MOSFET, 5.1 A, 30 V, 6-Pin TSOP-6 PMN35EN,115
- RS Stock No.:
- 798-2766
- Mfr. Part No.:
- PMN35EN,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-2766
- Mfr. Part No.:
- PMN35EN,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.1 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSOP-6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 31 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 4.17 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 6.2 nC @ 10 V | |
| Length | 3.1mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.1 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSOP-6 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 31 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 4.17 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 6.2 nC @ 10 V | ||
Length 3.1mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Related links
- Vishay Single 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SI3457CDV-T1-GE3
- Nexperia PMV45EN2 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 PMV45EN2R
- Nexperia N-Channel MOSFET 30 V135
- Nexperia N-Channel MOSFET 12 V135
- Nexperia N-Channel MOSFET 30 V135
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN IRFHS9351TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET -40 V, 6-Pin TSOP-6
