Nexperia PMV45EN2 Type N-Channel MOSFET, 5.1 A, 30 V Enhancement, 3-Pin SOT-23 PMV45EN2R
- RS Stock No.:
- 136-4835
- Mfr. Part No.:
- PMV45EN2R
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 pack of 100 units)*
€14.20
(exc. VAT)
€17.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 500 | €0.142 | €14.20 |
| 600 - 1400 | €0.117 | €11.70 |
| 1500 + | €0.10 | €10.00 |
*price indicative
- RS Stock No.:
- 136-4835
- Mfr. Part No.:
- PMV45EN2R
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PMV45EN2 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PMV45EN2 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard No | ||
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia PMV45EN2 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMN3070SSN-7
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-59
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN IRFHS9351TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN
- Nexperia Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
