Nexperia Single N-Channel MOSFET, 100 A, 30 V Enhancement, 3-Pin TO-220AB PSMN3R4-30PL,127

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
798-2959
Mfr. Part No.:
PSMN3R4-30PL,127
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Configuration

Single

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

100 A

Maximum Drain Source Voltage (Vds)

30 V

Channel Mode

Enhancement

Pin Count

3

Package Type

TO-220AB

Height

16 mm

Length

10.3 mm

Maximum Drain Source Resistance (Rds)

4.1 mΩ

Maximum Gate Source Voltage (Vgs)

20 V, -20 V

Maximum Operating Temperature

175 °C

Maximum Power Dissipation (Pd)

114 W

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Width

4.7 mm

COO (Country of Origin):
PH

N-Channel MOSFET, up to 30V


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy