IXYS HiperFET, Q3-Class N-Channel MOSFET, 45 A, 500 V Enhancement, 3-Pin ISOPLUS247 IXFR64N50Q3
- RS Stock No.:
- 801-1452
- Distrelec Article No.:
- 302-53-398
- Mfr. Part No.:
- IXFR64N50Q3
- Manufacturer:
- IXYS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 801-1452
- Distrelec Article No.:
- 302-53-398
- Mfr. Part No.:
- IXFR64N50Q3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | HiperFET, Q3-Class | |
| Package Type | ISOPLUS247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 94mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Typical Gate Charge Qg @ Vgs | 145nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Height | 21.34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series HiperFET, Q3-Class | ||
Package Type ISOPLUS247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 94mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Typical Gate Charge Qg @ Vgs 145nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Width 5.21mm | ||
Height 21.34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 45 A 3-Pin ISOPLUS247
- IXYS HiperFET 10 A 3-Pin ISOPLUS247 IXFR15N100Q3
- IXYS HiperFET 18 A 3-Pin ISOPLUS247 IXFR24N100Q3
- IXYS HiperFET 32 A 3-Pin ISOPLUS247 IXFR48N60Q3
- IXYS HiperFET 48 A 3-Pin TO-264
- IXYS HiperFET 30 A 3-Pin TO-247
- IXYS HiperFET 50 A 3-Pin TO-247
- IXYS HiperFET 32 A 3-Pin PLUS247
