IXYS HiperFET, Q3-Class N-Channel MOSFET, 32 A, 600 V, 3-Pin ISOPLUS247 IXFR48N60Q3
- RS Stock No.:
- 801-1443
- Mfr. Part No.:
- IXFR48N60Q3
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-1443
- Mfr. Part No.:
- IXFR48N60Q3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 32 A | |
| Maximum Drain Source Voltage | 600 V | |
| Series | HiperFET, Q3-Class | |
| Package Type | ISOPLUS247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 154 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 6.5V | |
| Maximum Power Dissipation | 500 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 140 nC @ 10 V | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 21.34mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 32 A | ||
Maximum Drain Source Voltage 600 V | ||
Series HiperFET, Q3-Class | ||
Package Type ISOPLUS247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 154 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 6.5V | ||
Maximum Power Dissipation 500 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 140 nC @ 10 V | ||
Length 16.13mm | ||
Width 5.21mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 21.34mm | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Q3-Class N-Channel Power MOSFET 600 V Enhancement, 3-Pin ISOPLUS247 IXFR48N60Q3
- IXYS HiperFET 45 A 3-Pin ISOPLUS247
- IXYS HiperFET 10 A 3-Pin ISOPLUS247 IXFR15N100Q3
- IXYS HiperFET 18 A 3-Pin ISOPLUS247 IXFR24N100Q3
- IXYS HiperFET 45 A 3-Pin ISOPLUS247 IXFR64N50Q3
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 32 A 3-Pin TO-264 IXFK32N100Q3
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N80Q3
