onsemi NTD N-Channel MOSFET, 20 A, 60 V Enhancement, 3-Pin TO-263 NTD20N06T4G
- RS Stock No.:
- 802-1008
- Mfr. Part No.:
- NTD20N06T4G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-1008
- Mfr. Part No.:
- NTD20N06T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTD | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 870mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 60W | |
| Typical Gate Charge Qg @ Vgs | 21.2nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Length | 10.29mm | |
| Height | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTD | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 870mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 60W | ||
Typical Gate Charge Qg @ Vgs 21.2nC | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Length 10.29mm | ||
Height 4.83mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi NTD N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 NTD20N03L27T4G
- onsemi NTD N-Channel MOSFET & Diode 600 V Enhancement, 3-Pin TO-252 NTD280N60S5Z
- onsemi NTD N-Channel MOSFET 1.2 kV, 5-Pin TO-252 NTD5C632NLT4G
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD5867NLT4G
- onsemi Single QFET 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP20N06
- DiodesZetex DMN6040SK3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMN6040SK3-13
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ110N06NS3GATMA1
