onsemi NTD N-Channel MOSFET, 58 A, 1.2 kV, 5-Pin TO-252 NTD5C632NLT4G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.96

(exc. VAT)

€4.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.98€3.96
20 - 198€1.71€3.42
200 - 998€1.475€2.95
1000 +€1.295€2.59

*price indicative

Packaging Options:
RS Stock No.:
244-9180
Mfr. Part No.:
NTD5C632NLT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-252

Series

NTD

Mount Type

Through Hole

Pin Count

5

Maximum Drain Source Resistance Rds

22mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

78nC

Maximum Power Dissipation Pd

117W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor N-Channel MOSFET has Drain−to−Source Voltage is 60 V and Gate−to−Source Voltage is 20 V

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy