onsemi UltraFET N-Channel MOSFET, 18 A, 60 V Enhancement, 3-Pin TO-252 RFD12N06RLESM9A
- RS Stock No.:
- 802-2143
- Mfr. Part No.:
- RFD12N06RLESM9A
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-2143
- Mfr. Part No.:
- RFD12N06RLESM9A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | UltraFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Power Dissipation Pd | 49W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series UltraFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Power Dissipation Pd 49W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
UltraFET® MOSFET, Fairchild Semiconductor
UItraFET® Trench MOSFET combine characteristics that enable Benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UltraFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi UltraFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi UltraFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 HUF76423P3
- onsemi NTD18N06L N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD18N06LT4G
- onsemi UltraFET N-Channel MOSFET 60 V Enhancement, 8-Pin MLP FDMS5672
- onsemi UltraFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247 HUF75344G3
- onsemi UltraFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75339P3
- onsemi UltraFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75345P3
