onsemi UltraFET N-Channel MOSFET, 33 A, 60 V Enhancement, 3-Pin TO-220 HUF76423P3

Subtotal (1 tube of 50 units)*

€37.35

(exc. VAT)

€45.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 350 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€0.747€37.35

*price indicative

RS Stock No.:
145-5464
Mfr. Part No.:
HUF76423P3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

60V

Series

UltraFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

38mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

85W

Forward Voltage Vf

1.25V

Typical Gate Charge Qg @ Vgs

28nC

Maximum Gate Source Voltage Vgs

-16V, +16V

Maximum Operating Temperature

175°C

Height

16.3mm

Length

10.67mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

No

UltraFET® MOSFET, Fairchild Semiconductor


UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.

Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy