onsemi RFD16N06LESM N-Channel MOSFET, 16 A, 60 V Enhancement, 3-Pin TO-252 RFD16N06LESM9A
- RS Stock No.:
- 802-2146
- Mfr. Part No.:
- RFD16N06LESM9A
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.54
(exc. VAT)
€15.43
(inc. VAT)
In Stock
- Plus 875 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.508 | €12.54 |
| 50 - 95 | €2.162 | €10.81 |
| 100 - 495 | €1.874 | €9.37 |
| 500 - 995 | €1.652 | €8.26 |
| 1000 + | €1.502 | €7.51 |
*price indicative
- RS Stock No.:
- 802-2146
- Mfr. Part No.:
- RFD16N06LESM9A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | RFD16N06LESM | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 47mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Gate Source Voltage Vgs | -8V, +10V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series RFD16N06LESM | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 47mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Gate Source Voltage Vgs -8V, +10V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi RFD16N06LESM N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RFD16N06LESM9A
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD16NF06T4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB16NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP16NF06
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP16NF06L
- onsemi MegaFET N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD16N05LSM9A
- onsemi UniFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FDD18N20LZ
