onsemi RFD16N06LESM N-Channel MOSFET, 16 A, 60 V Enhancement, 3-Pin TO-252 RFD16N06LESM9A

Subtotal (1 reel of 2500 units)*

€2,067.50

(exc. VAT)

€2,542.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.827€2,067.50

*price indicative

RS Stock No.:
166-3194
Mfr. Part No.:
RFD16N06LESM9A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

60V

Series

RFD16N06LESM

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

47mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

51nC

Maximum Gate Source Voltage Vgs

-8V, +10V

Maximum Power Dissipation Pd

90W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

No

Length

6.73mm

Height

2.39mm

Automotive Standard

No

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy