IXYS HiperFET, Polar3 N-Channel MOSFET, 22 A, 600 V Enhancement, 3-Pin TO-220 IXFP22N60P3
- RS Stock No.:
- 802-4427
- Distrelec Article No.:
- 304-45-328
- Mfr. Part No.:
- IXFP22N60P3
- Manufacturer:
- IXYS
Add 20 more to save €43.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.61
(exc. VAT)
€14.28
(inc. VAT)
- 288 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.805 | €11.61 | - |
| 20 - 38 | €3.63 | €7.26 | €43.50 |
| 40 - 98 | €3.275 | €6.55 | €101.20 |
| 100 - 498 | €2.855 | €5.71 | €295.00 |
| 500 + | €2.815 | €5.63 | €1,495.00 |
*price indicative
- RS Stock No.:
- 802-4427
- Distrelec Article No.:
- 304-45-328
- Mfr. Part No.:
- IXFP22N60P3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 16mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series HiperFET, Polar3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 16mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 22 A 3-Pin TO-220 IXFP22N60P3
- IXYS HiperFET 22 A 3-Pin TO-247 IXFH22N60P3
- IXYS HiperFET 26 A 3-Pin TO-220 IXFP26N50P3
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N60P3
- IXYS HiperFET 80 A 3-Pin PLUS247 IXFX80N60P3
- IXYS HiperFET 110 A 3-Pin PLUS264 IXFB110N60P3
- IXYS HiperFET 210 A 3-Pin PLUS264
- IXYS HiperFET 94 A 3-Pin TO-247
