onsemi QFET N-Channel MOSFET, 8 A, 900 V Enhancement, 3-Pin TO-220 FQPF9N90CT
- RS Stock No.:
- 807-5914
- Mfr. Part No.:
- FQPF9N90CT
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 807-5914
- Mfr. Part No.:
- FQPF9N90CT
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-220 | |
| Series | QFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.07mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-220 | ||
Series QFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 16.07mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Length 10.36mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 FQPF9N90CT
- onsemi QFET N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 FQP9N90C
- onsemi QFET N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 FQP8N80C
- STMicroelectronics MDmesh 8 A 3-Pin TO-220 STP9NK90Z
- onsemi QFET N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F FQPF8N80C
- STMicroelectronics MDmesh 8 A 3-Pin TO-247 STW9NK90Z
- STMicroelectronics MDmesh 8 A 3-Pin TO-220FP STF9NK90Z
- STMicroelectronics MDmesh 8 A 3-Pin TO-247
