onsemi UltraFET N-Channel MOSFET, 75 A, 55 V Enhancement, 3-Pin TO-220 HUF75344P3

Subtotal (1 pack of 5 units)*

€13.94

(exc. VAT)

€17.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.788€13.94

*price indicative

Packaging Options:
RS Stock No.:
807-6689
Mfr. Part No.:
HUF75344P3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-220

Series

UltraFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

285W

Forward Voltage Vf

1.25V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

175nC

Maximum Operating Temperature

175°C

Length

10.67mm

Standards/Approvals

No

Width

4.7mm

Height

16.3mm

Automotive Standard

No

UltraFET® MOSFET, Fairchild Semiconductor


UItraFET® Trench MOSFET combine characteristics that enable Benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.

Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy