onsemi PowerTrench N-Channel MOSFET, 160 A, 30 V Enhancement, 3-Pin TO-252 FDD8870

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,245 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5€1.26€6.30
10 - 95€1.066€5.33
100 - 245€0.804€4.02
250 - 495€0.778€3.89
500 +€0.684€3.42

*price indicative

Packaging Options:
RS Stock No.:
809-0950
Mfr. Part No.:
FDD8870
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

160A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-252

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.0039Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

91nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

160W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.73mm

Width

6.22mm

Height

2.39mm

Automotive Standard

No

Automotive N-Channel MOSFET, Fairchild Semiconductor


Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy