onsemi PowerTrench N-Channel MOSFET, 94 A, 30 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 166-1794
- Mfr. Part No.:
- FDD8896
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-1794
- Mfr. Part No.:
- FDD8896
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 94A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 80W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 94A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 80W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Automotive N-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 FDD8896
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8647L
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD2582
