onsemi SuperFET II N-Channel MOSFET, 77 A, 600 V Enhancement, 3-Pin TO-247 FCH041N60E
- RS Stock No.:
- 809-5053
- Mfr. Part No.:
- FCH041N60E
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Limited stock
- 401 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.14 |
*price indicative
- RS Stock No.:
- 809-5053
- Mfr. Part No.:
- FCH041N60E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 77A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | SuperFET II | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 285nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 592W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.82mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 77A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series SuperFET II | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 285nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 592W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 20.82mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 FCH041N60E
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 FCH041N60F
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCPF190N60
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP190N60E
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP104N60F
- onsemi SuperFET II N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F FCPF400N80Z
- onsemi SuperFET II N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCP190N65S3
- onsemi Single SuperFET II 1 N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) FCU900N60Z
