onsemi SuperFET II N-Channel MOSFET, 14 A, 800 V Enhancement, 3-Pin TO-220F FCPF400N80Z

Get a bulk buy discount

Add 50 more to save €27.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.24

(exc. VAT)

€22.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 210 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.648€18.24-
50 - 95€3.106€15.53€27.10
100 +€2.496€12.48€115.20

*price indicative

Packaging Options:
RS Stock No.:
864-7925
Mfr. Part No.:
FCPF400N80Z
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

800V

Series

SuperFET II

Package Type

TO-220F

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.4Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

35.7W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

43nC

Maximum Operating Temperature

150°C

Width

4.9mm

Standards/Approvals

RoHS Compliant

Length

10.36mm

Height

16.07mm

Automotive Standard

No

SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor


Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.

Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy