DiodesZetex Type P-Channel MOSFET, 3.7 A, 40 V Enhancement, 6-Pin SOT-26 ZXMP4A57E6TA

Subtotal (1 pack of 25 units)*

€12.13

(exc. VAT)

€14.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.485€12.13

*price indicative

Packaging Options:
RS Stock No.:
823-3160
Mfr. Part No.:
ZXMP4A57E6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.7A

Maximum Drain Source Voltage Vds

40V

Package Type

SOT-26

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-0.95V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.7W

Typical Gate Charge Qg @ Vgs

15.8nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.7mm

Height

1.3mm

Length

3.1mm

Automotive Standard

AEC-Q101

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy