DiodesZetex Type P-Channel MOSFET, 3.7 A, 70 V Enhancement, 4-Pin SOT-223 ZXMP7A17GTA
- RS Stock No.:
- 708-2478
- Mfr. Part No.:
- ZXMP7A17GTA
- Manufacturer:
- DiodesZetex
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
- 5,510 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.941 | €9.41 | - |
| 50 - 240 | €0.847 | €8.47 | 9% |
| 250 + | €0.753 | €7.53 | 19% |
*price indicative
- RS Stock No.:
- 708-2478
- Mfr. Part No.:
- ZXMP7A17GTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.9W | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Forward Voltage Vf | -0.85V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 3.7A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.9W | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Forward Voltage Vf -0.85V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMP7A17GTA
- DiodesZetex ZXMP10A18G Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- DiodesZetex ZXMP10A18G Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZXMP10A18GTA
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 4-Pin SOT-223 ZXMP4A16GTA
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
