DiodesZetex Isolated 2 N-Channel Power MOSFET, 4.4 A, 60 V Enhancement, 8-Pin SOIC DMN6066SSD-13

Subtotal (1 pack of 10 units)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.572€5.72

*price indicative

Packaging Options:
RS Stock No.:
823-4012
Mfr. Part No.:
DMN6066SSD-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

4.4A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

97mΩ

Channel Mode

Enhancement

Forward Voltage Vf

890mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

5.4nC

Maximum Power Dissipation Pd

2.14W

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Length

5mm

Height

1.5mm

Standards/Approvals

MIL-STD-202, AEC-Q101, UL 94V-0, RoHS, J-STD-020

Width

4mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy