DiodesZetex Isolated 2 N-Channel Power MOSFET, 7 A, 40 V Enhancement, 8-Pin SOIC DMN4031SSD-13
- RS Stock No.:
- 122-3278
- Mfr. Part No.:
- DMN4031SSD-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€522.50
(exc. VAT)
€642.50
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.209 | €522.50 |
*price indicative
- RS Stock No.:
- 122-3278
- Mfr. Part No.:
- DMN4031SSD-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 740mV | |
| Maximum Power Dissipation Pd | 2.6W | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Height | 1.5mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94V-0, J-STD-020, MIL-STD-202 | |
| Length | 4.95mm | |
| Width | 3.95mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 740mV | ||
Maximum Power Dissipation Pd 2.6W | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Height 1.5mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94V-0, J-STD-020, MIL-STD-202 | ||
Length 4.95mm | ||
Width 3.95mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC DMN4031SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 N-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC DMN2041LSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6070SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6066SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6040SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC DMG4800LSD-13
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
