Infineon OptiMOS P Type P-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin TDSON BSC060P03NS3EGATMA1
- RS Stock No.:
- 825-9266
- Distrelec Article No.:
- 304-44-409
- Mfr. Part No.:
- BSC060P03NS3EGATMA1
- Manufacturer:
- Infineon
Add 100 more to save €23.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
- 1,080 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.835 | €8.35 | - |
| 100 - 190 | €0.598 | €5.98 | €23.70 |
| 200 + | €0.589 | €5.89 | €49.20 |
*price indicative
- RS Stock No.:
- 825-9266
- Distrelec Article No.:
- 304-44-409
- Mfr. Part No.:
- BSC060P03NS3EGATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | OptiMOS P | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Forward Voltage Vf | -1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.35mm | |
| Height | 1.1mm | |
| Length | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series OptiMOS P | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Forward Voltage Vf -1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.35mm | ||
Height 1.1mm | ||
Length 6.35mm | ||
Automotive Standard No | ||
Infineon OptiMOS P Series MOSFET, 30V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - BSC060P03NS3EGATMA1
Features and Benefits:
• 30V drain-source rating supports low-voltage power stages
• 9.6mΩ Rds(on) reduces conduction losses and heat generation
• 83W maximum power dissipation permits significant power handling
• 61nC typical gate charge allows controlled switching dynamics
• 25V gate-source limit secures gate drive headroom for robustness
Applications
• Ideal for DC motor drives requiring high current handling
• Used for point-of-load regulators in server and telecom equipment
• Can be used for battery management systems in energy storage
• Suitable for high-current load switches on compact PCBs
What thermal range can it tolerate during operation?
Which package and mounting style does it use for PCB assembly?
Is the channel type and operating mode suitable for common power topologies?
How compact is the component for tight board layouts?
Related links
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC060P03NS3EGATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC030P03NS3GAUMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3GATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 8-Pin DSO BSO201SPHXUMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3EGATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
