Infineon Isolated HEXFET 2 Type N, Type P-Channel MOSFET, 4 A, 30 V Enhancement, 8-Pin SOIC IRF7309TRPBF
- RS Stock No.:
- 826-8866
- Distrelec Article No.:
- 304-44-451
- Mfr. Part No.:
- IRF7309TRPBF
- Manufacturer:
- Infineon
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.56
(exc. VAT)
€12.98
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.528 | €10.56 | - |
| 100 - 180 | €0.428 | €8.56 | 18% |
| 200 - 480 | €0.402 | €8.04 | 23% |
| 500 - 980 | €0.37 | €7.40 | 29% |
| 1000 + | €0.258 | €5.16 | 51% |
*price indicative
- RS Stock No.:
- 826-8866
- Distrelec Article No.:
- 304-44-451
- Mfr. Part No.:
- IRF7309TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Typical Gate Charge Qg @ Vgs | 16.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.4W | ||
Typical Gate Charge Qg @ Vgs 16.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Dual N/P-Channel Power MOSFET, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC IRF7309TRPBF
- Infineon Isolated HEXFET 2 Type N 2.7 A 8-Pin MSOP
- Infineon Isolated HEXFET 2 Type N 2.7 A 8-Pin MSOP IRF7509TRPBF
- Infineon Isolated HEXFET 2 Type P 6.5 A 8-Pin SOIC IRF7319TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC IRF7105TRPBF
- Infineon Isolated HEXFET 2 Type P 7.3 A 8-Pin SOIC IRF7389TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC IRF9952TRPBF
- Infineon Isolated HEXFET 2 Type P 2.4 A 8-Pin MSOP
