Infineon OptiMOS 3 N-Channel MOSFET, 80 A, 80 V Enhancement, 3-Pin TO-220 IPP057N08N3GXKSA1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
826-9471
Distrelec Article No.:
304-44-438
Mfr. Part No.:
IPP057N08N3GXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220

Series

OptiMOS 3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

52nC

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.57mm

Height

15.95mm

Length

10.36mm

Automotive Standard

No

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS

Optimized technology for DC/DC converters

Qualified according to JEDEC1) for target applications

N-channel, logic level

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Pb-free plating

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy