Infineon OptiMOS N-Channel MOSFET, 1.5 A, 20 V Enhancement, 3-Pin SC-70
- RS Stock No.:
- 827-0058
- Mfr. Part No.:
- BSS214NH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€54.50
(exc. VAT)
€67.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.218 | €54.50 |
| 500 - 1000 | €0.212 | €53.00 |
| 1250 - 2250 | €0.206 | €51.50 |
| 2500 - 6000 | €0.201 | €50.25 |
| 6250 + | €0.196 | €49.00 |
*price indicative
- RS Stock No.:
- 827-0058
- Mfr. Part No.:
- BSS214NH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | OptiMOS | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Typical Gate Charge Qg @ Vgs | 0.8nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series OptiMOS | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Typical Gate Charge Qg @ Vgs 0.8nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET, 20V Maximum Drain Source Voltage, 1.5A Maximum Continuous Drain Current - BSS214NH6327XTSA1
This n-channel MOSFET is a compact surface-mount switch designed for low-voltage electronics and automotive applications. It operates as an enhancement-mode transistor to control current in power-management and signal-switching circuits while withstanding a wide temperature range suited to demanding environments.
Features and Benefits:
• Low drain-source resistance 250 mΩ reduces conduction losses
• Maximum drain current 1.5A supports moderate load currents
• Maximum drain-source voltage 20V enables low-voltage power stages
• Typical gate charge 0.8 nC allows faster switching transitions
• Maximum power dissipation 500 mW manages thermal loading in small footprints
• Maximum gate-source voltage 12V permits compatibility with common drive levels
• Maximum drain current 1.5A supports moderate load currents
• Maximum drain-source voltage 20V enables low-voltage power stages
• Typical gate charge 0.8 nC allows faster switching transitions
• Maximum power dissipation 500 mW manages thermal loading in small footprints
• Maximum gate-source voltage 12V permits compatibility with common drive levels
Applications
• Suitable for DC-DC converter low-side switching
• Ideal for power distribution in automotive electronics
• Used with gate drivers requiring rapid switching response
• Can be used for load switching on compact PCBs
• Suitable for battery-powered device power management
• Ideal for power distribution in automotive electronics
• Used with gate drivers requiring rapid switching response
• Can be used for load switching on compact PCBs
• Suitable for battery-powered device power management
What operating temperatures can it endure in harsh conditions?
It functions across a broad range from -55°C up to 150°C for high-temperature stability.
How does the package affect board population and assembly?
The SC-70 surface-mount package facilitates dense PCB layouts and automated pick-and-place assembly.
What electrical limit should designers observe for gate drive?
Do not exceed a gate-source voltage of 12V to avoid damaging the gate oxide.
How much vertical space should a designer allow for component clearance?
Allow for a component height of 0.8mm when planning enclosure and stacking constraints.
Related links
- Infineon OptiMOS N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS214NH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Infineon OptiMOS N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS214NWH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS816NWH6327XTSA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMP2240UW-7
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS223PWH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET & Diode 120 V Enhancement, 3-Pin TO-263
