Infineon HEXFET N-Channel MOSFET, 18 A, 40 V Enhancement, 8-Pin SOIC IRF7842TRPBF
- RS Stock No.:
- 827-3899
- Mfr. Part No.:
- IRF7842TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.019 | €10.19 |
| 50 - 90 | €0.968 | €9.68 |
| 100 - 240 | €0.928 | €9.28 |
| 250 - 490 | €0.866 | €8.66 |
| 500 + | €0.815 | €8.15 |
*price indicative
- RS Stock No.:
- 827-3899
- Mfr. Part No.:
- IRF7842TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 18A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - IRF7842TRPBF
This MOSFET delivers high performance in various electronic applications. With specifications including an 18A continuous drain current and a maximum drain-source voltage of 40V, it enhances power efficiency for electronic devices. Designed for surface mount technology, this device ensures durability and is suitable for professionals in electronics and automation.
Features & Benefits
• Low Rds(on) at 4.5V improves efficiency
• High current handling optimises power delivery
• Minimal gate charge reduces switching losses
• Avalanche rated to enhance reliability
• N-channel configuration supports effective performance in control applications
Applications
• Used in synchronous MOSFET circuits for notebook processor power
• Acts as secondary synchronous rectification in isolated DC-DC converters
• Functions in non-isolated DC-DC converter designs
What is the maximum operating temperature for this device?
It operates efficiently up to +150°C, ensuring reliability in high-temperature environments.
How does this component handle current during operation?
The device supports a continuous drain current of 18A, suitable for various applications.
Can it be used in high-voltage circuits?
Yes, the maximum drain-source voltage is rated at 40V, providing flexibility for high-voltage applications.
What are the thermal resistance characteristics?
The thermal resistance from junction-to-ambient is typically around 50-55°C/W, facilitating effective heat dissipation.
Is this MOSFET compatible with surface mount technology?
Yes, it is available in a SOIC package specifically designed for surface mounting, enhancing ease of integration in circuit designs.
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC IRF7842TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7832TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC IRF7493TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF8788TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7821TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC IRF7495TRPBF
