Texas Instruments NexFET N-Channel MOSFET, 5 A, 25 V Enhancement, 6-Pin SON CSD16301Q2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
827-4672
Mfr. Part No.:
CSD16301Q2
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

25V

Package Type

SON

Series

NexFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

2.3W

Maximum Gate Source Voltage Vgs

-8V, +10V

Typical Gate Charge Qg @ Vgs

2nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2mm

Height

800μm

Width

2mm

Automotive Standard

No

N-Channel NexFET™ Power MOSFET, Texas Instruments


MOSFET Transistors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy