Texas Instruments NexFET N-Channel MOSFET, 273 A, 80 V Enhancement, 3-Pin TO-220 CSD19506KCS
- RS Stock No.:
- 827-4903
- Mfr. Part No.:
- CSD19506KCS
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 827-4903
- Mfr. Part No.:
- CSD19506KCS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 273A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NexFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 16.51mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 273A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NexFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 16.51mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Related links
- Texas Instruments NexFET N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Texas Instruments NexFET N-Channel MOSFET 80 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET N-Channel MOSFET 80 V Enhancement, 8-Pin VSON CSD19502Q5BT
- Texas Instruments NexFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Texas Instruments NexFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 CSD19536KTTT
- Texas Instruments NexFET N-Channel MOSFET 40 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET N-Channel MOSFET 100 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET N-Channel MOSFET 40 V Enhancement, 8-Pin VSON CSD18502Q5B
