DiodesZetex DMN4010LK3 N-Channel MOSFET, 39 A, 40 V Enhancement, 3-Pin TO-252 DMN4010LK3-13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€16.04

(exc. VAT)

€19.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 100€0.802€16.04
120 - 600€0.722€14.44
620 +€0.641€12.82

*price indicative

Packaging Options:
RS Stock No.:
828-3193
Mfr. Part No.:
DMN4010LK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

39A

Maximum Drain Source Voltage Vds

40V

Series

DMN4010LK3

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

14.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

37nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.6W

Maximum Gate Source Voltage Vgs

-20, +20V

Forward Voltage Vf

0.72V

Maximum Operating Temperature

150°C

Width

6.2mm

Height

2.39mm

Length

6.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy