DiodesZetex DMN4010LK3 N-Channel MOSFET, 39 A, 40 V Enhancement, 3-Pin TO-252 DMN4010LK3-13
- RS Stock No.:
- 122-3317
- Mfr. Part No.:
- DMN4010LK3-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€935.00
(exc. VAT)
€1,150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.374 | €935.00 |
*price indicative
- RS Stock No.:
- 122-3317
- Mfr. Part No.:
- DMN4010LK3-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 39A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMN4010LK3 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 0.72V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Width | 6.2mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 39A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMN4010LK3 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 0.72V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Width 6.2mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN4010LK3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4010LK3-13
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IRLR2908TRPBF
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN10H099SK3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
