STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 14 A, 800 V Enhancement, 3-Pin TO-247 STW15N80K5
- RS Stock No.:
- 829-1490
- Mfr. Part No.:
- STW15N80K5
- Manufacturer:
- STMicroelectronics
Add 20 more to save €12.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
- Shipping from 30 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.22 | €10.44 | - |
| 20 - 98 | €4.595 | €9.19 | €12.50 |
| 100 - 198 | €4.105 | €8.21 | €111.50 |
| 200 + | €3.52 | €7.04 | €340.00 |
*price indicative
- RS Stock No.:
- 829-1490
- Mfr. Part No.:
- STW15N80K5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247 | |
| Series | MDmesh K5, SuperMESH5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 375mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 190W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247 | ||
Series MDmesh K5, SuperMESH5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 375mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 190W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Height 20.15mm | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Automotive Standard No | ||
N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh K5 14 A 3-Pin TO-247 STW15N80K5
- STMicroelectronics MDmesh K5 14 A 3-Pin TO-220 STP15N80K5
- STMicroelectronics MDmesh K5 19.5 A 3-Pin TO-247 STW25N80K5
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220 STF4N80K5
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220 STP4N80K5
- STMicroelectronics MDmesh K5 2 A 3-Pin TO-220 STF2N80K5
- STMicroelectronics MDmesh K5 6 A 3-Pin TO-220 STP7N80K5
- STMicroelectronics MDmesh K5 12 A 3-Pin TO-220 STP13N80K5
